
MP-3014-2100-27-80 | |
|---|---|
DigiKey Part Number | 1214-1214-2-ND - Tape & Reel (TR) 1214-1214-1-ND - Cut Tape (CT) 1214-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3014-2100-27-80 |
Description | LED MP3014 WARM WHT 2700K 3014 |
Customer Reference | |
Detailed Description | LED Lighting MP-3014 White, Warm 2700K (Typ) 6.3V 80mA 110° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K (Typ) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 54lm (Typ) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.47700 | RM4.77 |
| 100 | RM0.33210 | RM33.21 |
| 500 | RM0.26454 | RM132.27 |
| 1,000 | RM0.24211 | RM242.11 |
| 2,000 | RM0.22291 | RM445.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23611 | RM1,180.55 |
| 10,000 | RM0.22064 | RM2,206.40 |
| 15,000 | RM0.21269 | RM3,190.35 |
| 25,000 | RM0.20370 | RM5,092.50 |
| 35,000 | RM0.19835 | RM6,942.25 |
| 50,000 | RM0.19313 | RM9,656.50 |
| 125,000 | RM0.18159 | RM22,698.75 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

