
MP-3030-120H-27-80 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120H-27-80TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-27-80CT-ND - Cut Tape (CT) 1214-MP-3030-120H-27-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-27-80 |
Description | LED MP3030120H WM WHT 2700K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Warm 2700K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-27-80 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 2700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.026" (0.66mm) |
Current - Test 65mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.68V | Base Product Number |
Lumens/Watt @ Current - Test 207 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.70500 | RM7.05 |
| 100 | RM0.49530 | RM49.53 |
| 500 | RM0.39864 | RM199.32 |
| 1,000 | RM0.36670 | RM366.70 |
| 2,000 | RM0.33943 | RM678.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.35156 | RM1,757.80 |
| 10,000 | RM0.33029 | RM3,302.90 |
| 15,000 | RM0.31937 | RM4,790.55 |
| 25,000 | RM0.30703 | RM7,675.75 |
| 35,000 | RM0.29969 | RM10,489.15 |
| 50,000 | RM0.29253 | RM14,626.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

