
MP-3030-120H-27-90 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-120H-27-90TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-27-90CT-ND - Cut Tape (CT) 1214-MP-3030-120H-27-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-27-90 |
Description | LED MP3030120H WM WHT 2700K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Warm 2700K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-27-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.71300 | RM7.13 |
| 100 | RM0.50000 | RM50.00 |
| 500 | RM0.40290 | RM201.45 |
| 1,000 | RM0.37075 | RM370.75 |
| 2,000 | RM0.34337 | RM686.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.36660 | RM1,833.00 |
| 10,000 | RM0.34460 | RM3,446.00 |
| 15,000 | RM0.33332 | RM4,999.80 |
| 25,000 | RM0.32057 | RM8,014.25 |
| 35,000 | RM0.31298 | RM10,954.30 |
| 50,000 | RM0.30558 | RM15,279.00 |
| 125,000 | RM0.28923 | RM36,153.75 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

