LED Lighting MP-3030-2100 White, Neutral 4000K 6.1V 150mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-2100-40-70

DigiKey Part Number
1214-1399-2-ND - Tape & Reel (TR)
1214-1399-1-ND - Cut Tape (CT)
1214-1399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-2100-40-70
Description
LED MP30302100 WHT 4000K 3030
Customer Reference
Detailed Description
LED Lighting MP-3030-2100 White, Neutral 4000K 6.1V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
143lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,472
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.79200RM7.92
100RM0.55630RM55.63
500RM0.44972RM224.86
1,000RM0.41453RM414.53
2,000RM0.38449RM768.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.41133RM2,056.65
10,000RM0.38724RM3,872.40
15,000RM0.37488RM5,623.20
25,000RM0.36092RM9,023.00
35,000RM0.35261RM12,341.35
50,000RM0.34451RM17,225.50
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400