New Product
LED Lighting MP-5050 White, Neutral 4000K 5.4V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-5050-240P-40-70

DigiKey Part Number
1214-MP-5050-240P-40-70TR-ND - Tape & Reel (TR)
1214-MP-5050-240P-40-70CT-ND - Cut Tape (CT)
1214-MP-5050-240P-40-70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-5050-240P-40-70
Description
HIGH POWER LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-5050 White, Neutral 4000K 5.4V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
241 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
800mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
4000K
Supplier Device Package
2020
Flux @ 25°C, Current - Test
234lm (230lm ~ 237lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
180mA
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Forward (Vf) (Typ)
5.4V
Thermal Resistance of Package
2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,269
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.28000RM3.28
10RM2.27500RM22.75
100RM1.66300RM166.30
500RM1.38984RM694.92
1,000RM1.30034RM1,300.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.37735RM2,754.70
4,000RM1.30479RM5,219.16
6,000RM1.26759RM7,605.54
10,000RM1.22559RM12,255.90
14,000RM1.20063RM16,808.82
20,000RM1.17627RM23,525.40
Manufacturers Standard Package
Unit Price without VAT:RM3.28000
Unit Price with VAT:RM3.60800