
MP-5050-810E-57-80 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-810E-57-80TR-ND - Tape & Reel (TR) 1214-MP-5050-810E-57-80CT-ND - Cut Tape (CT) 1214-MP-5050-810E-57-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-5050-810E-57-80 |
Description | MP-5050-810E MID POWER LED |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 22V 45mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 5700K | Supplier Device Package 2020 |
Flux @ 25°C, Current - Test 221lm (Typ) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 45mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 22V | Thermal Resistance of Package 2°C/W |
Lumens/Watt @ Current - Test 221 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW Q9LR34.EM-M2N1-XX52-1-45-R18 | ams-OSRAM USA INC. | 2,638 | 475-GWQ9LR34.EM-M2N1-XX52-1-45-R18CT-ND | RM10.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.95800 | RM19.58 |
| 100 | RM1.42510 | RM142.51 |
| 500 | RM1.18578 | RM592.89 |
| 1,000 | RM1.10718 | RM1,107.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.18184 | RM2,363.68 |
| 4,000 | RM1.11747 | RM4,469.88 |
| 6,000 | RM1.08447 | RM6,506.82 |
| 10,000 | RM1.04721 | RM10,472.10 |
| 14,000 | RM1.02504 | RM14,350.56 |
| 20,000 | RM1.00342 | RM20,068.40 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

