LED Lighting Color SBT-70 Green 535nm (530nm ~ 540nm) 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT-70-G-F75-JM202

DigiKey Part Number
1214-1533-ND
Manufacturer
Manufacturer Product Number
SBT-70-G-F75-JM202
Description
LED SBT70 GREEN 535NM SMD
Customer Reference
Detailed Description
LED Lighting Color SBT-70 Green 535nm (530nm ~ 540nm) 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Color
Wavelength
535nm (530nm ~ 540nm)
Current - Test
10.5A
Voltage - Forward (Vf) (Typ)
4.5V
Lumens/Watt @ Current - Test
44 lm/W
Current - Max
14.0A
Luminous Flux @ Current/Temperature
2100lm (Typ)
Temperature - Test
25°C
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric)
Supplier Device Package
SMD
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.067" (1.71mm)
Thermal Resistance of Package
0.64°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.