LED Lighting - White 3.1V 9A 120° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT-90-WDS-F72-SA600

DigiKey Part Number
1214-SBT-90-WDS-F72-SA600-ND
Manufacturer
Manufacturer Product Number
SBT-90-WDS-F72-SA600
Description
LED WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting - White 3.1V 9A 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SBT-90-WDS-F72-SA600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
2885lm (2780lm ~ 2990lm)
Current - Test
9A
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
103 lm/W
CRI (Color Rendering Index)
70
Current - Max
18A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.394" L x 0.433" W (10.00mm x 11.00mm)
Height - Seated (Max)
0.067" (1.71mm)
Thermal Resistance of Package
0.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM356.18000RM356.18
50RM275.01360RM13,750.68
100RM267.05120RM26,705.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM356.18000
Unit Price with VAT:RM391.79800