MFR Recommended

SST-20-DR-B120-V660 | |
|---|---|
DigiKey Part Number | 1214-SST-20-DR-B120-V660TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-DR-B120-V660 |
Description | LED SST20 RED 660NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SST-20-DR Horticulture Red 660nm (640nm ~ 670nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 660nm (640nm ~ 670nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 810mW (790mW ~ 830mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.072" (1.84mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |

