
SST-20-WF50-A2-D3502 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WF50-A2-D3502TR-ND - Tape & Reel (TR) 1214-SST-20-WF50-A2-D3502CT-ND - Cut Tape (CT) 1214-SST-20-WF50-A2-D3502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WF50-A2-D3502 |
Description | 3535 PKG, MAX 2A (3V), 5000K, CR |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WF White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 155 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 303lm (295lm ~ 310lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 700mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.94800 | RM39.48 |
| 100 | RM2.96250 | RM296.25 |
| 500 | RM2.52602 | RM1,263.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM4.02700 | RM40.27 |
| 100 | RM3.02160 | RM302.16 |
| 500 | RM2.57652 | RM1,288.26 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

