LED Lighting SST-20-WF White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WF50-B2-D3502

DigiKey Part Number
1214-SST-20-WF50-B2-D3502TR-ND - Tape & Reel (TR)
1214-SST-20-WF50-B2-D3502CT-ND - Cut Tape (CT)
1214-SST-20-WF50-B2-D3502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-WF50-B2-D3502
Description
3535 PKG, MAX 2A (3V), 5000K, CR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WF White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
155 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
303lm (295lm ~ 310lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
700mA
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-20-WF50-A2-D3502Luminus Devices Inc.7081214-SST-20-WF50-A2-D3502CT-NDRM5.59000Parametric Equivalent
In-Stock: 343
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.59000RM5.59
10RM3.94800RM39.48
100RM2.96250RM296.25
500RM2.52602RM1,263.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.78854RM2,788.54
2,000RM2.64701RM5,294.02
3,000RM2.57450RM7,723.50
5,000RM2.49263RM12,463.15
7,000RM2.44395RM17,107.65
10,000RM2.39649RM23,964.90
Manufacturers Standard Package
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900