Capacitive Touch Buttons 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31SE5111A-ZNLS3-TR

DigiKey Part Number
2521-IS31SE5111A-ZNLS3-TR-ND - Tape & Reel (TR)
2521-IS31SE5111A-ZNLS3-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IS31SE5111A-ZNLS3-TR
Description
IC TOUCH BUTTONS 24TSSOP
Customer Reference
Detailed Description
Capacitive Touch Buttons 24-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
15
LED Driver Channels
15
Interface
I2C, SPI
Resolution
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 105°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types