
IS31FL3732A-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3732A-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3732A-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3732A-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3732A-QFLS2-TR |
Description | IC LED DRV LIN ANALOG 34MA 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Analog Dimming 34mA 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 34mA | |
Frequency | - | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 10 | RM5.33900 | RM53.39 |
| 25 | RM4.85880 | RM121.47 |
| 100 | RM4.33050 | RM433.05 |
| 250 | RM4.07852 | RM1,019.63 |
| 500 | RM3.92660 | RM1,963.30 |
| 1,000 | RM3.80159 | RM3,801.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.66960 | RM9,174.00 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |

