LED Driver IC 8 Output Linear I2C, PWM Dimming 42mA 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3736B-QFLS4-TR

DigiKey Part Number
2521-IS31FL3736B-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3736B-QFLS4-CT-ND - Cut Tape (CT)
2521-IS31FL3736B-QFLS4-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3736B-QFLS4-TR
Description
IC LED DRVR LIN I2C 42MA 40QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear I2C, PWM Dimming 42mA 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
42mA
Manufacturer
Lumissil Microsystems
Frequency
1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C, PWM
Part Status
Active
Applications
General Purpose
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
40-WFQFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
40-QFN (5x5)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,379
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.49000RM7.49
10RM5.50000RM55.00
25RM5.00400RM125.10
100RM4.46050RM446.05
250RM4.20084RM1,050.21
500RM4.04442RM2,022.21
1,000RM4.03889RM4,038.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.77969RM9,449.23
5,000RM3.69778RM18,488.90
7,500RM3.65676RM27,425.70
Manufacturers Standard Package
Unit Price without VAT:RM7.49000
Unit Price with VAT:RM8.23900