
IS31FL3736B-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3736B-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3736B-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3736B-QFLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3736B-QFLS4-TR |
Description | IC LED DRVR LIN I2C 42MA 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear I2C, PWM Dimming 42mA 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output / Channel 42mA |
Manufacturer Lumissil Microsystems | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, PWM |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 40-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 40-QFN (5x5) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.49000 | RM7.49 |
| 10 | RM5.50000 | RM55.00 |
| 25 | RM5.00400 | RM125.10 |
| 100 | RM4.46050 | RM446.05 |
| 250 | RM4.20084 | RM1,050.21 |
| 500 | RM4.04442 | RM2,022.21 |
| 1,000 | RM4.03889 | RM4,038.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.77969 | RM9,449.23 |
| 5,000 | RM3.69778 | RM18,488.90 |
| 7,500 | RM3.65676 | RM27,425.70 |
| Unit Price without VAT: | RM7.49000 |
|---|---|
| Unit Price with VAT: | RM8.23900 |

