


IS31FL3739-GRLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3739-GRLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3739-GRLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3739-GRLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3739-GRLS4-TR |
Description | IC LED DRVR LIN PWM 35MA 24SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register PWM Dimming 35mA 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3739-GRLS4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 35mA | |
Frequency | 400kHz ~ 1MHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM4.37700 | RM43.77 |
| 25 | RM3.97480 | RM99.37 |
| 100 | RM3.52980 | RM352.98 |
| 250 | RM3.31796 | RM829.49 |
| 500 | RM3.19006 | RM1,595.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.03212 | RM4,548.18 |
| 3,000 | RM2.95482 | RM8,864.46 |
| 4,500 | RM2.91611 | RM13,122.50 |
| 7,500 | RM2.87324 | RM21,549.30 |
| 10,500 | RM2.84818 | RM29,905.89 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

