


IS31LT3173-GRLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3173-GRLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31LT3173-GRLS2-TR |
Description | IC LED DRVR LIN PWM 200MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 200mA 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 42V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |

