
IS31SE5111A-ZNLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31SE5111A-ZNLS3-TR-ND - Tape & Reel (TR) 2521-IS31SE5111A-ZNLS3-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS31SE5111A-ZNLS3-TR |
Description | IC TOUCH BUTTONS 24TSSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 24-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 15 | |
LED Driver Channels | 15 | |
Interface | I2C, SPI | |
Resolution | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |

