Image for IS31SE5117-QFLS3-EBGUI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31SE5117-QFLS3-EBGUI

DigiKey Part Number
2521-IS31SE5117-QFLS3-EBGUI-ND
Manufacturer
Manufacturer Product Number
IS31SE5117-QFLS3-EBGUI
Description
EVAL BOARD FOR IS31SE5117-QFLS2
Customer Reference
Detailed Description
IS31SE5117 - Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Sensor Type
Capacitive
Sensing Range
3 Buttons/Keys, Scroll Wheel, Slider
Interface
I2C
Sensitivity
-
Voltage - Supply
2.7V ~ 5.5V
Embedded
Yes
Contents
Board(s)
Utilized IC / Part
IS31SE5117
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM492.89000RM492.89
Manufacturers Standard Package
Unit Price without VAT:RM492.89000
Unit Price with VAT:RM542.17900