
IS32PM3426-QWCLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32PM3426-QWCLA3-TR-ND - Tape & Reel (TR) 2521-IS32PM3426-QWCLA3-TRCT-ND - Cut Tape (CT) 2521-IS32PM3426-QWCLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32PM3426-QWCLA3-TR |
Description | IC REG BUCK ADJ 2A 14WFCQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 14-UQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-WFCQFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM6.14200 | RM61.42 |
| 25 | RM5.59960 | RM139.99 |
| 100 | RM5.00220 | RM500.22 |
| 250 | RM4.71792 | RM1,179.48 |
| 500 | RM4.54644 | RM2,273.22 |
| 1,000 | RM4.40527 | RM4,405.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.25629 | RM10,640.73 |
| 5,000 | RM4.16649 | RM20,832.45 |
| 7,500 | RM4.12153 | RM30,911.47 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |

