
RH100-40.000-15-F-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-40.000-15-F-3030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-40.000-15-F-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-40.000-15-F-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-40.000-15-F-3030-EXT-TR |
Description | CRYSTAL 40.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 15pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.61500 | RM6.15 |
| 25 | RM0.58320 | RM14.58 |
| 50 | RM0.55860 | RM27.93 |
| 100 | RM0.53580 | RM53.58 |
| 250 | RM0.50668 | RM126.67 |
| 500 | RM0.48572 | RM242.86 |
| 1,000 | RM0.46567 | RM465.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43550 | RM1,306.50 |
| 6,000 | RM0.41748 | RM2,504.88 |
| 9,000 | RM0.40729 | RM3,665.61 |
| 15,000 | RM0.39480 | RM5,922.00 |
| 21,000 | RM0.38679 | RM8,122.59 |
| 30,000 | RM0.37848 | RM11,354.40 |
| 36,000 | RM0.37430 | RM13,474.80 |
| 72,000 | RM0.35882 | RM25,835.04 |
| 75,000 | RM0.35794 | RM26,845.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

