
K115 | |
|---|---|
DigiKey Part Number | 2221-K115-ND |
Manufacturer | |
Manufacturer Product Number | K115 |
Description | ATOM PSRAM LCD DISPLAY DRIVER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | GW1NR-9C, LT8618SX Display Adapter LCD Display M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Display | |
Function | Display Adapter LCD | |
Utilized IC / Part | GW1NR-9C, LT8618SX | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM151.69000 | RM151.69 |
| Unit Price without VAT: | RM151.69000 |
|---|---|
| Unit Price with VAT: | RM166.85900 |

