New Product
Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289621111

DigiKey Part Number
900-2289621111-ND
Manufacturer
Manufacturer Product Number
2289621111
Description
HYPERQUBE 6MM 2AWG P-P 1M BK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Power Contacts
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM221.23000RM221.23
10RM188.05200RM1,880.52
26RM175.79692RM4,570.72
50RM167.87700RM8,393.85
100RM159.87260RM15,987.26
250RM152.57116RM38,142.79
Unit Price without VAT:RM221.23000
Unit Price with VAT:RM243.35300