General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1180HP-MBUS3

DigiKey Part Number
1783-RC1180HP-MBUS3TR-ND - Tape & Reel (TR)
1783-RC1180HP-MBUS3CT-ND - Cut Tape (CT)
1783-RC1180HP-MBUS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1180HP-MBUS3
Description
RF TXRX MOD ISM<1GHZSMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
868MHz
Data Rate
100Kbps
Power - Output
27dBm
Sensitivity
-106dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
27mA
Current - Transmitting
95mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM96.41000RM96.41
10RM84.13100RM841.31
25RM79.86680RM1,996.67
100RM74.01960RM7,401.96
250RM72.33840RM18,084.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM65.73338RM65,733.38
Manufacturers Standard Package
Unit Price without VAT:RM96.41000
Unit Price with VAT:RM106.05100