
CGHV1J025D-GP4 | |
|---|---|
DigiKey Part Number | 1465-CGHV1J025D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CGHV1J025D-GP4 |
Description | RF MOSFET HEMT 40V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 120 mA 18GHz 17dB 25W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 18GHz | |
Gain | 17dB | |
Voltage - Test | 40 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 120 mA | |
Power - Output | 25W | |
Voltage - Rated | 100 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM906.65300 | RM9,066.53 |
| 20 | RM877.42350 | RM17,548.47 |
| 30 | RM862.78567 | RM25,883.57 |
| Unit Price without VAT: | RM906.65300 |
|---|---|
| Unit Price with VAT: | RM997.31830 |



