


CGHV40180P | |
|---|---|
DigiKey Part Number | 1465-CGHV40180P-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40180P |
Description | RF MOSFET HEMT 50V 440206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1 A 2GHz 19.8dB 180W 440206 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 2GHz | |
Gain | 19.8dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 180W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 440206 | |
Supplier Device Package | 440206 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM1,457.63680 | RM72,881.84 |
| Unit Price without VAT: | RM1,457.63680 |
|---|---|
| Unit Price with VAT: | RM1,603.40048 |

