RF IC Limiter General Purpose 5MHz ~ 3GHz TO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1

DigiKey Part Number
1465-L1-ND
Manufacturer
Manufacturer Product Number
L1
Description
LIMITER,MODULE,THIN FILM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Limiter General Purpose 5MHz ~ 3GHz TO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Function
Limiter
Frequency
5MHz ~ 3GHz
RF Type
General Purpose
Secondary Attributes
-
Package / Case
TO-8 Style, 4 Lead
Supplier Device Package
TO-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM1,282.31000RM1,282.31
10RM1,107.13200RM11,071.32
25RM1,063.40600RM26,585.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1,282.31000
Unit Price with VAT:RM1,410.54100