
MA4P7436CA-287T | |
|---|---|
DigiKey Part Number | 1465-MA4P7436CA-287TTR-ND - Tape & Reel (TR) 1465-MA4P7436CA-287TCT-ND - Cut Tape (CT) 1465-MA4P7436CA-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7436CA-287T |
Description | RF DIODE PIN 75V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 75V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM5.55900 | RM55.59 |
| 25 | RM5.06040 | RM126.51 |
| 100 | RM4.51410 | RM451.41 |
| 250 | RM4.25316 | RM1,063.29 |
| 500 | RM4.21974 | RM2,109.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.80654 | RM11,419.62 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |

