
MA4P7438CA-287T | |
|---|---|
DigiKey Part Number | 1465-MA4P7438CA-287TTR-ND - Tape & Reel (TR) 1465-MA4P7438CA-287TCT-ND - Cut Tape (CT) 1465-MA4P7438CA-287TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7438CA-287T |
Description | RF DIODE PIN 200V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 200V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz | |
Resistance @ If, F | 10Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.85100 | RM58.51 |
| 25 | RM5.33000 | RM133.25 |
| 100 | RM4.75830 | RM475.83 |
| 250 | RM4.48576 | RM1,121.44 |
| 500 | RM4.32140 | RM2,160.70 |
| 1,000 | RM4.18601 | RM4,186.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.29000 | RM12.29 |
| 10 | RM7.99800 | RM79.98 |
| 25 | RM6.87760 | RM171.94 |
| 100 | RM5.61570 | RM561.57 |
| 250 | RM5.00192 | RM1,250.48 |
| 500 | RM4.62714 | RM2,313.57 |
| 1,000 | RM4.31564 | RM4,315.64 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

