RF Diode PIN - 1 Pair Common Anode 100V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7447CA-287T

DigiKey Part Number
1465-MA4P7447CA-287TTR-ND - Tape & Reel (TR)
1465-MA4P7447CA-287TCT-ND - Cut Tape (CT)
1465-MA4P7447CA-287TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7447CA-287T
Description
RF DIODE PIN 100V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 100V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Common Anode
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
1.2pF @ 20V, 1MHz
Resistance @ If, F
600mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.02454RM15,073.62
6,000RM4.92637RM29,558.22
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM13.04000RM13.04
10RM8.31300RM83.13
25RM7.07640RM176.91
100RM5.67870RM567.87
250RM4.99244RM1,248.11
500RM4.57032RM2,285.16
1,000RM4.21675RM4,216.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM13.04000
Unit Price with VAT:RM14.34400