RF Attenuators 1dB ~ 50dB 0 Hz ~ 2.4 GHz 50 Ohms 32-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAD-007080-000100

DigiKey Part Number
1465-MAAD-007080-000100-ND
Manufacturer
Manufacturer Product Number
MAAD-007080-000100
Description
DIGITAL ATTENUATOR,50 DB,6-BIT,T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB ~ 50dB 0 Hz ~ 2.4 GHz 50 Ohms 32-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tube
Part Status
Active
Attenuation Value
1dB ~ 50dB
Frequency Range
0 Hz ~ 2.4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
32-PowerVFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM119.85000RM119.85
10RM104.70200RM1,047.02
25RM99.45040RM2,486.26
100RM92.24960RM9,224.96
300RM87.12680RM26,138.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM119.85000
Unit Price with VAT:RM131.83500