
MAAD-007086-0001TB | |
|---|---|
DigiKey Part Number | 1465-1507-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-007086-0001TB |
Description | EVAL BOARD FOR MAAD-007086-00010 |
Customer Reference | |
Detailed Description | MAAD-007086-000100 - Attenuator 0Hz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAD-007086-000100 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 2GHz | |
Function | Attenuator | |
Base Product Number |


