
MAAD-011021-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1488-2-ND - Tape & Reel (TR) 1465-1488-1-ND - Cut Tape (CT) 1465-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAD-011021-TR0500 |
Description | RF ATTENUATOR 31.5DB 50OHM 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 30 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 30 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM347.67000 | RM347.67 |
| 10 | RM305.69300 | RM3,056.93 |
| 25 | RM296.34640 | RM7,408.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM251.06152 | RM125,530.76 |
| Unit Price without VAT: | RM347.67000 |
|---|---|
| Unit Price with VAT: | RM382.43700 |





