
MAAM-010333-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1800-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-010333-TR3000 |
Description | IC RF AMP 50MHZ-1.2GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 50MHz ~ 1.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 1.2GHz | |
P1dB | - | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 260mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

