RF Attenuators 40dB 500 MHz ~ 2 GHz 50 Ohms 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Attenuators 40dB 500 MHz ~ 2 GHz 50 Ohms 8-SOIC (0.154", 3.90mm Width)
8-SOIC

MAAV-008022-TR3000

DigiKey Part Number
1465-1297-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAV-008022-TR3000
Description
RF ATTENUATOR 40DB 50OHM 8SOIC
Customer Reference
Detailed Description
RF Attenuators 40dB 500 MHz ~ 2 GHz 50 Ohms 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
40dB
Frequency Range
500 MHz ~ 2 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 3,000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.