Transceiver Module 24.1GHz ~ 24.15GHz Antenna Not Included Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACS-007802-0M1RSF

DigiKey Part Number
1465-MACS-007802-0M1RSF-ND
Manufacturer
Manufacturer Product Number
MACS-007802-0M1RSF
Description
RF TXRX MODULE CHAS MNT
Customer Reference
Detailed Description
Transceiver Module 24.1GHz ~ 24.15GHz Antenna Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
24.1GHz ~ 24.15GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Factory Stock: 800
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM287.82000RM287.82
10RM238.90600RM2,389.06
25RM226.69200RM5,667.30
100RM213.26940RM21,326.94
Unit Price without VAT:RM287.82000
Unit Price with VAT:RM316.60200