
MASW-011071-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MASW-011071-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASW-011071-TR0500 |
Description | IC RF SWITCH SPDT 10.5GHZ 44QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 50Ohm 44-PQFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | ISM | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 8GHz ~ 10.5GHz | |
Isolation | 36dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 10.5GHz | |
P1dB | - | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-PQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM949.37782 | RM474,688.91 |
| Unit Price without VAT: | RM949.37782 |
|---|---|
| Unit Price with VAT: | RM1,044.31560 |

