


MAAL-011129-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1826-2-ND - Tape & Reel (TR) 1465-1826-1-ND - Cut Tape (CT) 1465-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011129-TR1000 |
Description | IC RF AMP ISM 18GHZ-31.5GHZ 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, VSAT 18GHz ~ 31.5GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-011129-TR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 18GHz ~ 31.5GHz | |
P1dB | 16dBm | |
Gain | 23dB | |
Noise Figure | 2.5dB | |
RF Type | ISM, VSAT | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 50mA | |
Test Frequency | 24GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM203.46000 | RM203.46 |
| 10 | RM178.30500 | RM1,783.05 |
| 25 | RM169.59040 | RM4,239.76 |
| 100 | RM164.56990 | RM16,456.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM140.76422 | RM140,764.22 |
| Unit Price without VAT: | RM203.46000 |
|---|---|
| Unit Price with VAT: | RM223.80600 |





