
MAT10050 | |
|---|---|
DigiKey Part Number | 1700-1004-ND |
Manufacturer | |
Manufacturer Product Number | MAT10050 |
Description | RF ATTENUATOR 5DB DIE |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 20 GHz 2W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 2W | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM58.40970 | RM5,840.97 |
| 200 | RM56.27445 | RM11,254.89 |
| 300 | RM55.08343 | RM16,525.03 |
| 500 | RM53.64176 | RM26,820.88 |
| 700 | RM52.72649 | RM36,908.54 |
| Unit Price without VAT: | RM58.40970 |
|---|---|
| Unit Price with VAT: | RM64.25067 |

