Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSS50-B46-E45R | |
|---|---|
DigiKey Part Number | 1465-MSS50-B46-E45R-ND |
Manufacturer | |
Manufacturer Product Number | MSS50-B46-E45R |
Description | RF DIODE SCHOTTKY 3V 100MW E45 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Bridge 3V 50 mA 100 mW E45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - 1 Bridge | |
Voltage - Peak Reverse (Max) | 3V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | E45 | |
Supplier Device Package | E45 | |
Base Product Number |



