
MSWLM2420-242 | |
|---|---|
DigiKey Part Number | 1465-MSWLM2420-242-ND |
Manufacturer | |
Manufacturer Product Number | MSWLM2420-242 |
Description | IC RF SWITCH SPDT 4GHZ CS242 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm CS242 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 2GHz ~ 4GHz | |
Isolation | 40dB | |
Insertion Loss | 1dB | |
Test Frequency | 3.5GHz, 4GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -54°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | CS242 | |
Base Product Number |

