
SW-224-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-224-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-224-PIN |
Description | IC RF SWITCH SPDT 2GHZ TO5-3 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm TO-5-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | DC ~ 2GHz | |
Isolation | 30dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2GHz | |
P1dB | 27dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-5-8 Metal Can | |
Supplier Device Package | TO-5-3 | |
Base Product Number |

