Similar
Similar
Similar
Similar

Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 30µs, 1.5ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L12835FM2I-10G | Macronix | 5,666 | 1092-1197-ND | RM4.24000 | Similar |
| MX25L12872FM2I-10G | Macronix | 8,283 | MX25L12872FM2I-10G-ND | RM3.24000 | Similar |
| IS25LP128-JBLE | ISSI, Integrated Silicon Solution Inc | 0 | 706-1341-ND | RM4.11000 | Similar |
| W25Q128JVSIQ | Winbond Electronics | 11,770 | W25Q128JVSIQ-ND | RM1.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | RM6.20265 | RM607.86 |
| Unit Price without VAT: | RM6.20265 |
|---|---|
| Unit Price with VAT: | RM6.82292 |




