
MX25L6433FZCI-08Q | |
|---|---|
DigiKey Part Number | 1092-MX25L6433FZCI-08QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX25L6433FZCI-08Q |
Description | SERIAL NOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-XSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 4, 32M x 2, 64M x 1 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM3.28001 | RM29,520.09 |
| Unit Price without VAT: | RM3.28001 |
|---|---|
| Unit Price with VAT: | RM3.60801 |


