
MX25U12843GBBI00 | |
|---|---|
DigiKey Part Number | 1092-MX25U12843GBBI00TR-ND - Tape & Reel (TR) 1092-MX25U12843GBBI00CT-ND - Cut Tape (CT) 1092-MX25U12843GBBI00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U12843GBBI00 |
Description | IC FLASH 128MBIT SPI 16WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MX25U12843GBBI00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 30µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.40000 | RM13.40 |
| 10 | RM12.51000 | RM125.10 |
| 25 | RM12.14480 | RM303.62 |
| 50 | RM11.86720 | RM593.36 |
| 100 | RM11.58950 | RM1,158.95 |
| 250 | RM11.22364 | RM2,805.91 |
| 500 | RM10.94894 | RM5,474.47 |
| 1,000 | RM10.67701 | RM10,677.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM10.25384 | RM30,761.52 |
| Unit Price without VAT: | RM13.40000 |
|---|---|
| Unit Price with VAT: | RM14.74000 |









