
MX25U1632FZUI02 | |
|---|---|
DigiKey Part Number | 1092-MX25U1632FZUI02TR-ND - Tape & Reel (TR) 1092-MX25U1632FZUI02CT-ND - Cut Tape (CT) 1092-MX25U1632FZUI02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U1632FZUI02 |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25U1632FZUI02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM3.61700 | RM36.17 |
| 25 | RM3.51920 | RM87.98 |
| 50 | RM3.44280 | RM172.14 |
| 100 | RM3.36670 | RM336.67 |
| 250 | RM3.26548 | RM816.37 |
| 500 | RM3.18880 | RM1,594.40 |
| 1,000 | RM3.11225 | RM3,112.25 |
| 5,000 | RM2.93690 | RM14,684.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM2.84372 | RM34,124.64 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |


