
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 4, 256M x 2, 512M x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Access Time | 4.6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.14000 | RM43.14 |
| 10 | RM40.10500 | RM401.05 |
| 25 | RM38.87520 | RM971.88 |
| 50 | RM37.94700 | RM1,897.35 |
| 100 | RM37.02340 | RM3,702.34 |
| 480 | RM34.96840 | RM16,784.83 |
| 960 | RM34.08260 | RM32,719.30 |
| Unit Price without VAT: | RM43.14000 |
|---|---|
| Unit Price with VAT: | RM47.45400 |



