MX29GL128FHXFI-70G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: RM25.23215
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM25.23215
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM18.72983
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM18.72983
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM18.72983
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM18.72983
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM18.72983
Datasheet
64-LBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LBGA, CSPBGA
64-LBGA, CSPBGA

MX29GL128FHXFI-70G

DigiKey Part Number
MX29GL128FHXFI-70G-ND
Manufacturer
Manufacturer Product Number
MX29GL128FHXFI-70G
Description
IC FLSH 128MBIT PARALLEL 64LFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 70 ns 64-LFBGA, CSP (11x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LFBGA, CSP (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1,440RM18.72983RM26,970.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM18.72983
Unit Price with VAT:RM20.60281