MX29GL512FUT2I-12G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: RM46.46406
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM68.74516
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM68.74516
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM68.74516
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: RM68.74516
Datasheet
FLASH - NOR Memory IC 512Mbit Parallel 120 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29GL512FUT2I-12G

DigiKey Part Number
MX29GL512FUT2I-12G-ND
Manufacturer
Manufacturer Product Number
MX29GL512FUT2I-12G
Description
IC FLASH 512MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 120 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
120ns
Access Time
120 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.