MX29GL512GLT2I-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: RM42.41870
Datasheet
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29GL512GLT2I-10G

DigiKey Part Number
MX29GL512GLT2I-10G-ND
Manufacturer
Manufacturer Product Number
MX29GL512GLT2I-10G
Description
IC FLASH 512MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
960RM50.02188RM48,021.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM50.02188
Unit Price with VAT:RM55.02407